341-068-555-208

Heilind Number:EDA341-068-555-208
Manufacturer:EDAC
Manufacturer Number:341-068-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-555-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual distinction to your electronic assemblies. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The connector boasts a dual-row design, providing ample connectivity with its 68 positions. Each contact is crafted from durable Copper Alloy, guaranteeing secure and efficient data transmission. With a pitch of .1 inches and row spacing of .14 inches, it facilitates precise and seamless connections on your board. Designed for straight mounting orientation, it simplifies installation processes. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for a wide range of applications. Elevate your PCB design with this essential component.