341-068-556-201

Heilind Number:EDA341-068-556-201
Manufacturer:EDAC
Manufacturer Number:341-068-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-556-201

Detailed Description

Enhance your PCB connections with this Card Edge Connector, designed for optimal performance. With a vibrant Green color, it adds a touch of visual appeal to your setup while delivering reliable functionality. The connector is capable of handling a maximum amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of Copper Alloy contacts spaced at a pitch of .1 inches, with a row spacing of .14 inches, it offers seamless connectivity with precision. With a generous 68 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Whether for personal projects or professional applications, this Card Edge Connector is a versatile and essential component for your connectivity needs.