341-068-556-203

Heilind Number:EDA341-068-556-203
Manufacturer:EDAC
Manufacturer Number:341-068-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 68 positions with a pitch of .1 inches, it offers ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your PCB assembly with this essential component.