341-068-556-204

Heilind Number:EDA341-068-556-204
Manufacturer:EDAC
Manufacturer Number:341-068-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-556-204

Detailed Description

Enhance connectivity in your PCB projects with this dual-row Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 68 positions available, you can easily accommodate multiple connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation offers convenience during installation, making it a must-have component for your electronic assemblies. Elevate your connectivity solutions with this high-performance Card Edge Connector.