341-068-556-207

Heilind Number:EDA341-068-556-207
Manufacturer:EDAC
Manufacturer Number:341-068-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-556-207

Detailed Description

Enhance the connectivity of your circuit boards with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for durability and reliability, this connector features a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With two rows of high-quality Copper Alloy contacts, it offers a total of 68 positions, facilitating seamless data transfer. The .1 inch pitch and .14 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector, guaranteeing optimal performance and longevity.