341-068-556-208

Heilind Number:EDA341-068-556-208
Manufacturer:EDAC
Manufacturer Number:341-068-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-556-208

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal power transfer, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts spaced at a pitch of .1 inches and row spacing of .14 inches, it ensures secure and efficient connections across its 68 positions. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component.