341-068-560-201

Heilind Number:EDA341-068-560-201
Manufacturer:EDAC
Manufacturer Number:341-068-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-560-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring reliability in any application. With a robust copper alloy contact material, it guarantees secure and efficient power transmission. The 2-row configuration with 68 positions offers ample connectivity, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various projects in the industrial and electronics sectors. Trust in our Card Edge Connector to deliver exceptional performance and durability, meeting the demands of your connectivity needs.