341-068-560-203

Heilind Number:EDA341-068-560-203
Manufacturer:EDAC
Manufacturer Number:341-068-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-560-203

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in electronic systems. This two-row connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With 68 positions and a pitch of .1 inches, it offers ample space for secure connections. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its performance for efficient and stable board-to-board connections.