341-068-560-208

Heilind Number:EDA341-068-560-208
Manufacturer:EDAC
Manufacturer Number:341-068-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-068-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-068-560-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows and a total of 68 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial projects. Choose the straight mount orientation for easy installation. Trust in our Card Edge Connector to deliver superior performance and longevity in your PCB setups.