341-070-500-204

Heilind Number:EDA341-070-500-204
Manufacturer:EDAC
Manufacturer Number:341-070-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-500-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .1 inch and a spacing of .14 inch, it offers seamless and efficient data transfer. Featuring a total of 70 positions, it accommodates a wide range of connections with a current rating of 3 A. Its straight mount orientation allows for easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.