341-070-520-201

Heilind Number:EDA341-070-520-201
Manufacturer:EDAC
Manufacturer Number:341-070-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it seamlessly integrates into your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation. With a double-row design and Copper Alloy contacts, it offers a robust connection for up to 70 positions. The .1 inch pitch and .14 inch row spacing allow for precise alignment, perfect for intricate PCB layouts. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications.Upgrade your PCB connectivity with this premium Card Edge Connector, designed for optimal performance and durability.