341-070-520-207

Heilind Number:EDA341-070-520-207
Manufacturer:EDAC
Manufacturer Number:341-070-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a vibrant green color and sturdy UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability. Featuring two rows of copper alloy contacts, it offers seamless power transmission with a maximum amperage of 3A. The .1-inch pitch and .14-inch row spacing allow for precise alignment, accommodating up to 70 positions for extensive connectivity options. Ideal for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105°C. Upgrade your setup with this high-quality component, perfect for a wide range of projects in the realm of PCB connectors.