341-070-521-201

Heilind Number:EDA341-070-521-201
Manufacturer:EDAC
Manufacturer Number:341-070-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and reliable performance. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 70 positions with a pitch of .1 inches and row spacing of .14 inches, facilitating efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Its straight mount orientation makes installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your board-to-board connections with this essential component.