341-070-521-202

Heilind Number:EDA341-070-521-202
Manufacturer:EDAC
Manufacturer Number:341-070-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-521-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Sporting a sleek green hue, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material ensuring reliability in any application. With two rows and a total of 70 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contact material guarantees efficient power transfer, supporting a maximum amperage of 3 A. Featuring a pitch of .1 in and row spacing of .14 in, it ensures precise and secure mating with compatible devices. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component, perfect for various industrial and electronic applications.