341-070-521-203

Heilind Number:EDA341-070-521-203
Manufacturer:EDAC
Manufacturer Number:341-070-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-521-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a high amperage rating of 3A and copper alloy contacts, it guarantees efficient power transmission. Its double-row configuration with 70 positions offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing allow for precise PCB mounting. The straight mount orientation simplifies installation, making it ideal for various applications. Operating within a wide temperature range of -40 to 105°C, this connector ensures consistent functionality. Explore its versatility in enhancing connectivity solutions for your projects.