341-070-521-204

Heilind Number:EDA341-070-521-204
Manufacturer:EDAC
Manufacturer Number:341-070-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-521-204

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows and 70 positions, it offers ample connectivity options for your PCB layout. The copper alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is capable of handling up to 3A of current at temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze, making it a must-have component for any electronics project. Elevate your PCB connections with this top-of-the-line Card Edge Connector.