341-070-521-207

Heilind Number:EDA341-070-521-207
Manufacturer:EDAC
Manufacturer Number:341-070-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant green color and meticulously crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable performance in various applications. With a double row configuration and a total of 70 positions, this connector ensures efficient data transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting connectivity. Its compact design, with a pitch of .1 inches and row spacing of .14 inches, allows for space-saving installation. With a straight mount orientation, it's easy to assemble and secure on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector.