341-070-521-208

Heilind Number:EDA341-070-521-208
Manufacturer:EDAC
Manufacturer Number:341-070-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector is designed for optimal functionality and longevity. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The double-row design with 70 positions allows for efficient data transfer, while the .1-inch pitch and .14-inch row spacing offer precise connectivity. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your board-to-board connections with this essential component.