341-070-522-201

Heilind Number:EDA341-070-522-201
Manufacturer:EDAC
Manufacturer Number:341-070-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-522-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for various electronic applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. Featuring two rows of 70 positions, with a pitch and row spacing of .1 and .14 inches respectively, it offers seamless integration onto your circuit board. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in different environments. Perfect for professionals in the field of electronics, this Card Edge Connector is a must-have component for your projects. Elevate your connectivity solutions with this essential connector, a vital link in the chain of innovation.