341-070-522-203

Heilind Number:EDA341-070-522-203
Manufacturer:EDAC
Manufacturer Number:341-070-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in your electronic setup. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a double row layout and a high number of positions (70), it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures reliable and efficient transmission of signals. Its tight pitch of .1 inch and row spacing of .14 inch allow for precise and secure mating with your boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability even in harsh environments. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have for seamless board-to-board connections. Upgrade your electronic projects with confidence, and experience superior performance with every use.