341-070-522-204

Heilind Number:EDA341-070-522-204
Manufacturer:EDAC
Manufacturer Number:341-070-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-522-204

Detailed Description

Enhance connectivity and streamline your PCB assembly with our high-performance Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both durability and safety. With a dual-row design and 70 positions, it offers ample space for seamless board-to-board connections. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. The .1-inch pitch and .14-inch row spacing, combined with a straight mount orientation, facilitate easy installation. Trust in this essential component to optimize your electronic systems with reliable and stable connectivity.