341-070-524-201

Heilind Number:EDA341-070-524-201
Manufacturer:EDAC
Manufacturer Number:341-070-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-524-201

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliability and safety. With two rows and a total of 70 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.