341-070-524-203

Heilind Number:EDA341-070-524-203
Manufacturer:EDAC
Manufacturer Number:341-070-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-524-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With a double-row design and a total of 70 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Its straight mount orientation makes installation a breeze. Upgrade your board-to-board connections with this essential component.