341-070-524-207

Heilind Number:EDA341-070-524-207
Manufacturer:EDAC
Manufacturer Number:341-070-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-524-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green-colored connector features a high amperage rating of 3 A, ensuring efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precise and secure connections. Its straight mount orientation and 70 positions cater to diverse PCB layouts, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any application. Trust this essential component for seamless data transmission and signal integrity in your electronics projects.