341-070-555-201

Heilind Number:EDA341-070-555-201
Manufacturer:EDAC
Manufacturer Number:341-070-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-555-201

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector in verdant green. Engineered for optimal performance, this connector features a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 70 positions and a pitch of .1 inches, it offers ample room for secure board-to-board connections. The copper alloy contacts and straight mount orientation ensure efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your electronic designs with this essential component.