341-070-555-202

Heilind Number:EDA341-070-555-202
Manufacturer:EDAC
Manufacturer Number:341-070-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-555-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed with precision, this connector boasts a 3A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows and 70 positions, it ensures seamless board-to-board connections. The copper alloy contact material guarantees efficient conductivity, while the .1 inch pitch and .14 inch row spacing offer precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. Upgrade your setup with this essential component, a part of our extensive range of connectors for seamless integration.