341-070-555-203

Heilind Number:EDA341-070-555-203
Manufacturer:EDAC
Manufacturer Number:341-070-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-555-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only ensures a secure and reliable connection but also adds a pop of color to your PCB layout. With an amperage rating of 3 A, it can handle power-intensive tasks with ease. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This connector boasts two rows of contacts made from Copper Alloy, providing efficient signal transmission. With a pitch and row spacing of .1 in and .14 in respectively, it offers precise positioning on your circuit board. Supporting 70 positions, it accommodates multiple connections seamlessly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your device's connectivity with this essential component.