341-070-555-204

Heilind Number:EDA341-070-555-204
Manufacturer:EDAC
Manufacturer Number:341-070-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-555-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a nominal amperage of 3 A, this connector ensures efficient power transmission. Its two rows of copper alloy contacts, each with 70 positions, guarantee secure and reliable connections. The .1-inch pitch and .14-inch row spacing allow for precise integration onto your PCB. Designed for versatility, it offers straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C. Ideal for a range of applications, this connector is a crucial component for seamless board-to-board connectivity in your electronic setups.