341-070-555-208

Heilind Number:EDA341-070-555-208
Manufacturer:EDAC
Manufacturer Number:341-070-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-555-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed to meet your power and signal transmission needs. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. Featuring two rows of 70 positions each, it offers ample connectivity options for your applications. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The pitch of .1 inch and row spacing of .14 inch allow for seamless integration into your PCB layout. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C ensures stability even in extreme conditions. Perfect for a wide range of industrial and commercial settings, this Card Edge Connector is a must-have for your connectivity solutions.