341-070-556-201

Heilind Number:EDA341-070-556-201
Manufacturer:EDAC
Manufacturer Number:341-070-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant Green color, this connector not only stands out visually but also delivers reliable performance, supporting an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of precision-engineered Copper Alloy contacts, with a pitch and row spacing of .1 and .14 inches respectively, it offers a total of 70 positions for versatile connectivity options. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.