341-070-556-202

Heilind Number:EDA341-070-556-202
Manufacturer:EDAC
Manufacturer Number:341-070-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless signal transfer with a pitch of .1 inches and row spacing of .14 inches. Featuring 70 positions, it accommodates multiple connections with ease. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your board-to-board connections with this versatile and efficient connector.