341-070-556-204

Heilind Number:EDA341-070-556-204
Manufacturer:EDAC
Manufacturer Number:341-070-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-556-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant Green color, it seamlessly integrates into your PCB setup. Designed for optimal functionality, it offers a maximum amperage of 3 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting use. With two rows of copper alloy contacts, each spaced precisely at .1 inches, this connector provides seamless data transfer. Its straight mount orientation and 70 positions make it ideal for board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various applications in the electronics industry. Trust in its quality and performance for seamless connectivity solutions.