341-070-556-207

Heilind Number:EDA341-070-556-207
Manufacturer:EDAC
Manufacturer Number:341-070-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-556-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, it features dual rows with a total of 70 positions, ensuring seamless integration for your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees both reliability and safety. With a contact material of high-quality Copper Alloy, this connector offers efficient power transmission with a maximum amperage of 3A. Its precise .1-inch pitch and .14-inch row spacing, along with a straight mount orientation, facilitate easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity solutions with this essential component.