341-070-556-208

Heilind Number:EDA341-070-556-208
Manufacturer:EDAC
Manufacturer Number:341-070-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-556-208

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3A. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .14 inches, it provides seamless connectivity for up to 70 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to deliver optimal performance in your board-to-board PCB setups.