341-070-560-201

Heilind Number:EDA341-070-560-201
Manufacturer:EDAC
Manufacturer Number:341-070-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-560-201

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With a compact form factor and a pitch of .1 inches, this connector offers precise and efficient connections. The two rows of copper alloy contacts, totaling 70 positions, provide ample connectivity options while ensuring optimal signal transmission. Suitable for straight mounting, it facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your PCB designs with this essential component for seamless board-to-board connections.