341-070-560-202

Heilind Number:EDA341-070-560-202
Manufacturer:EDAC
Manufacturer Number:341-070-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color, making it easily identifiable on your circuit board. With an amperage rating of 3A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .14 inch row spacing, offer 70 positions for seamless board-to-board connections. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for use in a variety of environments. Trust in this essential component for efficient and secure PCB connections.