341-070-560-203

Heilind Number:EDA341-070-560-203
Manufacturer:EDAC
Manufacturer Number:341-070-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-560-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row layout and Copper Alloy contacts, it ensures secure and reliable connections. The .1-inch pitch and .14-inch row spacing accommodate precision PCB designs, while the 70 positions offer ample room for connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for seamless board-to-board connections. Elevate your electronic projects with this essential component.