341-070-560-207

Heilind Number:EDA341-070-560-207
Manufacturer:EDAC
Manufacturer Number:341-070-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. With two rows and 70 positions, it offers ample connectivity options for your projects. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it facilitates easy integration into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance applications. Upgrade your connectivity solutions with this essential component.