341-070-560-208

Heilind Number:EDA341-070-560-208
Manufacturer:EDAC
Manufacturer Number:341-070-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-070-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-070-560-208

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures seamless power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in various environments. With two rows and 70 positions, it offers ample room for efficient board-to-board connections. The Copper Alloy contact material and .1-inch pitch deliver optimal conductivity, while the .14-inch row spacing allows for easy installation. Designed for straight mount orientation, it accommodates precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your PCB assembly toolkit. Explore our wide range of Products under the Connectors category for more essential components.