341-072-500-202

Heilind Number:EDA341-072-500-202
Manufacturer:EDAC
Manufacturer Number:341-072-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-500-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, it boasts a sleek green color and is RoHS compliant, ensuring environmentally friendly operation. With a high amperage rating of 3A, it offers reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 72 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .1in and row spacing of .14in, it offers precise alignment. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this cutting-edge Card Edge Connector.