341-072-500-203

Heilind Number:EDA341-072-500-203
Manufacturer:EDAC
Manufacturer Number:341-072-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-500-203

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green color. With a high amperage rating of 3 A, it ensures reliable power transmission. The connector boasts two rows with a total of 72 positions, offering ample space for secure connections. Crafted with precision, it features copper alloy contacts for efficient signal transmission. The .1-inch pitch and .14-inch row spacing allow for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Perfect for board-to-board connections, this connector is a must-have for your electronic assemblies.