341-072-500-207

Heilind Number:EDA341-072-500-207
Manufacturer:EDAC
Manufacturer Number:341-072-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-500-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Featuring dual rows with a total of 72 positions, this connector offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise mating. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable performance. Whether for industrial or commercial applications, this green connector is a versatile solution for your board-to-board connectivity needs.