341-072-500-208

Heilind Number:EDA341-072-500-208
Manufacturer:EDAC
Manufacturer Number:341-072-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-500-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a high amperage rating of 3A, it ensures reliable power transmission in demanding industrial applications. The two-row configuration and copper alloy contact material guarantee efficient signal transfer, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Boasting a total of 72 positions, this connector offers ample connectivity options. Its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in a variety of environments. Upgrade your connectivity solutions with this essential connector.