341-072-520-202

Heilind Number:EDA341-072-520-202
Manufacturer:EDAC
Manufacturer Number:341-072-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-520-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimum performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows for efficient connectivity. With a copper alloy contact material and a pitch of .1 inch, it ensures reliable power delivery at an amperage of 3A. Offering 72 positions for versatile use, this connector is perfect for board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. While not RoHS compliant, its exceptional durability and functionality make it a valuable addition to any project. Elevate your PCB assembly with this essential Card Edge Connector.