341-072-520-203

Heilind Number:EDA341-072-520-203
Manufacturer:EDAC
Manufacturer Number:341-072-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-520-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal power delivery, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a .1-inch pitch, it offers reliable connectivity for up to 72 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various applications. Perfect for professionals in need of secure board-to-board connections, this connector is a valuable addition to any project.