341-072-520-208

Heilind Number:EDA341-072-520-208
Manufacturer:EDAC
Manufacturer Number:341-072-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-520-208

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Its vibrant green color adds a touch of visual appeal while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments. With a dual-row configuration and a total of 72 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, with a pitch of .1 inch and row spacing of .14 inch for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Perfect for board-to-board connections, this connector is a must-have for any engineering project.