341-072-521-201

Heilind Number:EDA341-072-521-201
Manufacturer:EDAC
Manufacturer Number:341-072-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-521-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row configuration, featuring 72 positions, it ensures efficient and reliable signal transmission. The contact material, crafted from Copper Alloy, guarantees low resistance and long-lasting connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial environments. Its .1-inch pitch and .14-inch row spacing facilitate easy installation on PCBs. Whether you're a DIY enthusiast or a professional, this connector, with its straight mount orientation, is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.