341-072-521-202

Heilind Number:EDA341-072-521-202
Manufacturer:EDAC
Manufacturer Number:341-072-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-521-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable and safe performance. With two rows of 72 copper alloy contacts, it provides reliable power delivery at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing offer efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Elevate your connectivity solutions with this high-performance Card Edge Connector.