341-072-521-204

Heilind Number:EDA341-072-521-204
Manufacturer:EDAC
Manufacturer Number:341-072-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in demanding electronic setups. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless transmission of data and power. The .1-inch pitch and .14-inch row spacing accommodate precise connections, while the 72 positions provide ample room for multiple components. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your PCB assembly with this essential component, a must-have in any professional electronics toolkit.