341-072-521-207

Heilind Number:EDA341-072-521-207
Manufacturer:EDAC
Manufacturer Number:341-072-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a current rating of 3 A, it delivers optimal performance for a variety of applications. The two rows of copper alloy contacts, with a pitch of .1 in and a spacing of .14 in, provide efficient signal transmission. Boasting 72 positions, this connector offers ample connectivity options. Its straight mount orientation enables easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this high-quality connector to streamline your PCB connections with ease and efficiency.